QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ0805ARNPOYBN1R5

Digi-Key Part Number
CQ0805ARNPOYBN1R5-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
CQ0805ARNPOYBN1R5
Supplier
Description
CAP CER 1.5PF 250V C0G/NPO 0805
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1.5 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
20,000$0.57794$11,558.80
Additional Resources
AttributeDescription
Standard Package4,000