QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ0201CRNPO8BN9R2

Digi-Key Part Number
13-CQ0201CRNPO8BN9R2TR-ND - Tape & Reel (TR)
13-CQ0201CRNPO8BN9R2CT-ND - Cut Tape (CT)
13-CQ0201CRNPO8BN9R2DKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
CQ0201CRNPO8BN9R2
Supplier
Description
CAP CER 9.2PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
9.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.09500$0.95
50$0.05440$2.72
100$0.04510$4.51
500$0.03164$15.82
1,000$0.02619$26.19
2,500$0.02437$60.92
5,000$0.02230$111.50
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.01971$295.65
30,000$0.01867$560.10
75,000$0.01711$1,283.25
105,000$0.01414$1,484.70
150,000$0.01379$2,068.50
Additional Resources
AttributeDescription
Other Names
13-CQ0201CRNPO8BN9R2TR
13-CQ0201CRNPO8BN9R2CT
13-CQ0201CRNPO8BN9R2DKR
Standard Package15,000