CAD | USD

cms-photo-not-available

CFR200JR-73-2R4

Digi-Key Part Number
CFR200JR-73-2R4-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
CFR200JR-73-2R4
Supplier
Description
RES 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
2.4 Ohms ±5% 2W Through Hole Resistor Axial Carbon Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Power (Watts)
2W
Composition
Carbon Film
Features
-
Temperature Coefficient
-350/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.197"" Dia x 0.610"" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Resistance
2.4 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0065
Available To Order

Additional Resources
AttributeDescription
Standard Package5,000