CAD | USD

cms-photo-not-available

CFR100JR-52-2K

Digi-Key Part Number
CFR100JR-52-2K-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
CFR100JR-52-2K
Supplier
Description
RES 2K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
2 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Power (Watts)
1W
Composition
Carbon Film
Features
-
Temperature Coefficient
-350/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.177"" Dia x 0.453"" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Resistance
2 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0065
Available To Order

Additional Resources
AttributeDescription
Standard Package6,000