4.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JT-52-4K7

DigiKey Part Number
13-CFR-50JT-52-4K7CT-ND - Cut Tape (CT)
13-CFR-50JT-52-4K7TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-50JT-52-4K7
Description
RES 4.7K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,950
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.07400$0.74
25$0.06080$1.52
50$0.05360$2.68
100$0.04710$4.71
250$0.04012$10.03
500$0.03560$17.80
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.03089$30.89
2,000$0.02775$55.50
3,000$0.02614$78.42
5,000$0.02431$121.55
7,000$0.02322$162.54
10,000$0.02215$221.50
Manufacturers Standard Package