CAD | USD

cms-photo-not-available
CFR-50JT-52-24R
Digi-Key Part Number
CFR-50JT-52-24R-ND - Tape & Box (TB)
Manufacturer
Yageo
Manufacturer Product Number
CFR-50JT-52-24R
Supplier
Description
RES 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
±5% 0.5W, 1/2W Through Hole Resistor Axial - Carbon Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Carbon Film
Features
-
Temperature Coefficient
-350/ +500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Resistance
24 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Price BreakUnit PriceExtended Price
5,000$0.01998$99.90
Additional Resources
AttributeDescription
Standard Package1,000