300-Ohm-Axial-5%-CFR-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JB-52-300R

DigiKey Part Number
13-CFR-50JB-52-300R-ND
Manufacturer
Manufacturer Product Number
CFR-50JB-52-300R
Description
RES 300 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
300 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-50JB-52-300R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,807
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.07300$0.73
25$0.06160$1.54
50$0.05380$2.69
100$0.04730$4.73
250$0.04016$10.04
500$0.03568$17.84
1,000$0.03187$31.87
5,000$0.02508$125.40
Manufacturers Standard Package