1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
CC_1206_0.85

CC1206KRX7R9BB392

Digi-Key Part Number
311-1206-2-ND - Tape & Reel (TR)
311-1206-1-ND - Cut Tape (CT)
311-1206-6-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
CC1206KRX7R9BB392
Supplier
Description
CAP CER 3900PF 50V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
3900 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.07875$315.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.43000$0.43
10$0.29600$2.96
50$0.17720$8.86
100$0.14960$14.96
500$0.10238$51.19
1,000$0.09056$90.56
Digi-Reel®
QtyUnit PriceExt Price
1$0.43000$0.43
10$0.29600$2.96
50$0.17720$8.86
100$0.14960$14.96
500$0.10238$51.19
1,000$0.09056$90.56
Additional Resources
AttributeDescription
Other Names
12062R392K9B20D
311-1206-1
311-1206-2
311-1206-6
223858115631
Standard Package4,000