CAD | USD

1206(0^6mm thickness)
CC1206CRNPO9BN6R8
Digi-Key Part Number
311-4367-2-ND - Tape & Reel (TR)
311-4367-1-ND - Cut Tape (CT)
311-4367-6-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
CC1206CRNPO9BN6R8
Supplier
Description
CAP CER 6.8PF 50V NPO 1206
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.25pF
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Capacitance
6.8 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,506 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
1206CG689C9B200
223886314688
311-4367-2
CC1206CRNPO9BN6R8-ND
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
12061A6R8CAT2AAVX Corporation1,628478-5171-1-ND$0.52000Upgrade