CAD | USD

0805 (2012 Metric)
CC0805KRX7R9BB202
Digi-Key Part Number
311-4328-2-ND - Tape & Reel (TR)
311-4328-1-ND - Cut Tape (CT)
311-4328-6-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
CC0805KRX7R9BB202
Supplier
Description
CAP CER 2000PF 50V X7R 0805
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Capacitance
2000 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,326 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.21000$0.21
10$0.15200$1.52
50$0.08600$4.30
100$0.07130$7.13
500$0.04994$24.97
1,000$0.04136$41.36
Additional Resources
AttributeDescription
Other Names
311-4328-2
CC0805KRX7R9BB202-ND
Standard Package4,000