CAD | USD

0805 (2012 Metric)
CC0805KRNPO9BN101
Digi-Key Part Number
311-4295-2-ND - Tape & Reel (TR)
311-4295-1-ND - Cut Tape (CT)
311-4295-6-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
CC0805KRNPO9BN101
Supplier
Description
CAP CER 100PF 50V NPO 0805
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Capacitance
100 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

36,948 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.17000$0.17
10$0.12700$1.27
50$0.07160$3.58
100$0.05940$5.94
500$0.04164$20.82
1,000$0.03449$34.49
Additional Resources
AttributeDescription
Other Names
311-4295-2
CC0805KRNPO9BN101-ND
Standard Package4,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CC0805GRNPO0BN101Yageo15,221311-4188-1-ND$0.27000Upgrade
CC0805JRNPO0BN101Yageo12,374311-1485-1-ND$0.18000Upgrade
CC0805FRNPO9BN101Yageo4,836311-4161-1-ND$0.34000Upgrade
CC0805GRNPO9BN101Yageo1,091311-3379-1-ND$0.26000Upgrade
CC0805JRNPO9BN101Yageo402,938311-1111-1-ND$0.14000Upgrade