CAD | USD

0805 (2012 Metric)
CC0805KKNPO9BN222
Digi-Key Part Number
311-4286-2-ND - Tape & Reel (TR)
311-4286-1-ND - Cut Tape (CT)
311-4286-6-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
CC0805KKNPO9BN222
Supplier
Description
CAP CER 2200PF 50V NPO 0805
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Capacitance
2200 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

12,344 In Stock
Can ship immediately
Price Breakcms-unit-priceExtended Price
1$0.37000$0.37
10$0.25600$2.56
50$0.17100$8.55
100$0.14540$14.54
500$0.10258$51.29
1,000$0.08976$89.76
Additional Resources
AttributeDescription
Other Names
311-4286-2
CC0805KKNPO9BN222-ND
Standard Package3,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CC0805JKNPO0BN222Yageo21,192311-3380-1-ND$0.48000Upgrade
CC0805GKNPO9BN222Yageo26311-4185-1-ND$0.58000Upgrade
CC0805FKNPO9BN222Yageo2,271311-4157-1-ND$0.78000Upgrade