CAD | USD

0805 (2012 Metric)
0805 (2012 Metric)
CC_0805_0.6
CC0805JRNPO9BN300
Digi-Key Part Number
311-4234-2-ND - Tape & Reel (TR)
311-4234-1-ND - Cut Tape (CT)
311-4234-6-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
CC0805JRNPO9BN300
Supplier
Description
CAP CER 30PF 50V NPO 0805
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Capacitance
30 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6,201 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.23000$0.23
10$0.16200$1.62
50$0.09180$4.59
100$0.07610$7.61
500$0.05340$26.70
1,000$0.04420$44.20
Additional Resources
AttributeDescription
Other Names
311-4234-2
CC0805JRNPO9BN300-ND
Standard Package4,000