0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
CC_0805_0.6

CC0805JRNPO9BN241

Digi-Key Part Number
311-4232-2-ND - Tape & Reel (TR)
311-4232-1-ND - Cut Tape (CT)
311-4232-6-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
CC0805JRNPO9BN241
Supplier
Description
CAP CER 240PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
240 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.26000$0.26
10$0.18800$1.88
50$0.10700$5.35
100$0.08860$8.86
500$0.06212$31.06
1,000$0.05143$51.43
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.04379$175.16
8,000$0.04074$325.92
Additional Resources
AttributeDescription
Other Names
311-4232-6
CC0805JRNPO9BN241-ND
311-4232-1
311-4232-2
Standard Package4,000