CAD | USD

0805 (2012 Metric)
CC0805JRNPO0BN391
Digi-Key Part Number
311-1845-2-ND - Tape & Reel (TR)
311-1845-1-ND - Cut Tape (CT)
311-1845-6-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
CC0805JRNPO0BN391
Supplier
Description
CAP CER 390PF 100V C0G/NPO 0805
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
100V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Capacitance
390 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

8,204 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.26000$0.26
10$0.18200$1.82
50$0.10360$5.18
100$0.08590$8.59
500$0.06022$30.11
1,000$0.04985$49.85
Additional Resources
AttributeDescription
Other Names
0805CG391J0B200
223860011544
311-1845-2
Standard Package4,000