CAD | USD

0603(.8mm thickness)
CC0603ZRY5V6BB475
Digi-Key Part Number
311-1827-2-ND - Tape & Reel (TR)
311-1827-1-ND - Cut Tape (CT)
311-1827-6-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
CC0603ZRY5V6BB475
Supplier
Description
CAP CER 4.7UF 10V Y5V 0603
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
-20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
-20%, +80%
Voltage - Rated
10V
Temperature Coefficient
Y5V (F)
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
4.7 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

8,710 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.26000$0.26
10$0.17800$1.78
50$0.10700$5.35
100$0.09050$9.05
500$0.06186$30.93
1,000$0.05473$54.73
Additional Resources
AttributeDescription
Other Names311-1827-2
Standard Package4,000