CAD | USD

Quote Required, submit request here.
0603(.8mm thickness)
CC0603MRX5R8BB475
Digi-Key Part Number
311-3495-2-ND - Tape & Reel (TR)
311-3495-1-ND - Cut Tape (CT)
311-3495-6-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
CC0603MRX5R8BB475
Supplier
Description
CAP CER 4.7UF 25V X5R 0603
Manufacturer Standard Lead Time
64 Weeks
Detailed Description
±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
25V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Capacitance
4.7 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names311-3495-2
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CC0603KRX5R8BB475Yageo4,000311-3487-1-ND$0.51000Upgrade