0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603MRX5R7BB106

Digi-Key Part Number
311-1822-2-ND - Tape & Reel (TR)
311-1822-1-ND - Cut Tape (CT)
311-1822-6-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
CC0603MRX5R7BB106
Supplier
Description
CAP CER 10UF 16V X5R 0603
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.65000$0.65
10$0.45400$4.54
50$0.31760$15.88
100$0.27230$27.23
500$0.20422$102.11
1,000$0.17245$172.45
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.15430$617.20
Additional Resources
AttributeDescription
Other Names
311-1822-2
311-1822-1
311-1822-6
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GRM188C81C106MA73JMurata Electronics916490-14637-1-ND$0.50000Similar