CAD | USD

0603(.8mm thickness)
CC0603KRX7R9BB122
Digi-Key Part Number
311-1806-2-ND - Tape & Reel (TR)
311-1806-1-ND - Cut Tape (CT)
311-1806-6-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
CC0603KRX7R9BB122
Supplier
Description
CAP CER 1200PF 50V X7R 0603
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
1200 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

34,769 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.14000$0.14
10$0.10400$1.04
50$0.05680$2.84
100$0.04650$4.65
500$0.03322$16.61
1,000$0.02611$26.11
Additional Resources
AttributeDescription
Other Names
06032R122K9B200
06032R122K9B200-ND
06032R122K9B20D
223858615624
311-1806-2
CC0603KRX7R9BB122-ND
CC0603KRX7R9BN122
Q1131860B
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CC0603JRX7R9BB122Yageo1,001311-4004-1-ND$0.16000Upgrade