CAD | USD

0603(.8mm thickness)

CC0603KRX7R6BB124

Digi-Key Part Number
311-4056-2-ND - Tape & Reel (TR)
311-4056-1-ND - Cut Tape (CT)
311-4056-6-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
CC0603KRX7R6BB124
Supplier
Description
CAP CER 0.12UF 10V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
0.12µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
10V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035"" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.12µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
311-4056-2
CC0603KRX7R6BB124-ND
311-4056-1
311-4056-6
Standard Package4,000