CAD | USD

0603(.8mm thickness)
CC0603KRNPO9BN271
Digi-Key Part Number
311-4033-2-ND - Tape & Reel (TR)
311-4033-1-ND - Cut Tape (CT)
311-4033-6-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
CC0603KRNPO9BN271
Supplier
Description
CAP CER 270PF 50V NPO 0603
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
270 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

18,262 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.16000$0.16
10$0.11700$1.17
50$0.06580$3.29
100$0.05450$5.45
500$0.03822$19.11
1,000$0.03164$31.64
Additional Resources
AttributeDescription
Other Names
311-4033-2
CC0603KRNPO9BN271-ND
Standard Package4,000