CAD | USD

0603(.8mm thickness)
CC0603JRNPO8BN470
Digi-Key Part Number
311-3955-2-ND - Tape & Reel (TR)
311-3955-1-ND - Cut Tape (CT)
311-3955-6-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
CC0603JRNPO8BN470
Supplier
Description
CAP CER 47PF 25V NPO 0603
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
25V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
47 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

24,376 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.14000$0.14
10$0.08000$0.80
50$0.04380$2.19
100$0.03570$3.57
500$0.02552$12.76
1,000$0.02005$20.05
Additional Resources
AttributeDescription
Other Names
311-3955-2
CC0603JRNPO8BN470-ND
Standard Package4,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CC0603GRNPO0BN470Yageo3,290311-3912-1-ND$0.18000Upgrade
CC0603GRNPO9BN470Yageo33,383311-3935-1-ND$0.17000Upgrade
CC0603FRNPO0BN470Yageo28,695311-3882-1-ND$0.27000Upgrade
CC0603JRNPO0BN470Yageo230311-1761-1-ND$0.14000Upgrade
CC0603JRNPO9BN470Yageo64,757311-1065-1-ND$0.14000Upgrade