CAD | USD

0402(0^5 thickness)
CC0402MRX5R6BB104
Digi-Key Part Number
311-1731-2-ND - Tape & Reel (TR)
311-1731-1-ND - Cut Tape (CT)
311-1731-6-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
CC0402MRX5R6BB104
Supplier
Description
CAP CER 0.1UF 10V X5R 0402
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
10V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.1 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

84,566 In Stock
Can ship immediately
Price Breakcms-unit-priceExtended Price
1$0.14000$0.14
10$0.03400$0.34
50$0.01820$0.91
100$0.01490$1.49
500$0.01066$5.33
1,000$0.00839$8.39
2,500$0.00763$19.07
5,000$0.00702$35.10
Additional Resources
AttributeDescription
Other Names
04022B104M6B20D
223824713749
311-1731-2
Standard Package10,000