CAD | USD

0402(0^5 thickness)
0402(0^5 thickness)
CC_0402
CC0402KRX7R9BB751
Digi-Key Part Number
311-3649-2-ND - Tape & Reel (TR)
311-3649-1-ND - Cut Tape (CT)
311-3649-6-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
CC0402KRX7R9BB751
Supplier
Description
CAP CER 750PF 50V X7R 0402
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
750 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,320 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.14000$0.14
10$0.05000$0.50
50$0.02700$1.35
100$0.02200$2.20
500$0.01570$7.85
1,000$0.01234$12.34
2,500$0.01122$28.05
5,000$0.01033$51.65
Additional Resources
AttributeDescription
Other Names
311-3649-2
CC0402KRX7R9BB751-ND
Standard Package10,000