CAD | USD

0402(0^5 thickness)
0402(0^5 thickness)
CC_0402
CC0402JRNPO7BN220
Digi-Key Part Number
311-3744-2-ND - Tape & Reel (TR)
311-3744-1-ND - Cut Tape (CT)
311-3744-6-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
CC0402JRNPO7BN220
Supplier
Description
CAP CER 22PF 16V NPO 0402
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
16V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
22 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

29,994 In Stock
Can ship immediately
Price Breakcms-unit-priceExtended Price
1$0.14000$0.14
10$0.04700$0.47
50$0.02540$1.27
100$0.02080$2.08
500$0.01484$7.42
1,000$0.01166$11.66
2,500$0.01060$26.50
5,000$0.00975$48.75
Additional Resources
AttributeDescription
Other Names
311-3744-2
CC0402JRNPO7BN220-ND
Standard Package10,000