CAD | USD

0201 (0603 Metric)
CC0201KRX5R6BB223
Digi-Key Part Number
311-3687-2-ND - Tape & Reel (TR)
311-3687-1-ND - Cut Tape (CT)
311-3687-6-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
CC0201KRX5R6BB223
Supplier
Description
CAP CER 0.022UF 10V X5R 0201
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
10V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.022 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

163,057 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.14000$0.14
10$0.03800$0.38
50$0.02080$1.04
100$0.01710$1.71
500$0.01214$6.07
1,000$0.00956$9.56
2,500$0.00868$21.70
5,000$0.00799$39.95
Additional Resources
AttributeDescription
Other Names
311-3687-2
CC0201KRX5R6BB223-ND
Standard Package15,000