CAD | USD

0612
CA0612KRX7R9BB102
Digi-Key Product Number
311-2073-2-ND
311-2073-1-ND
311-2073-6-ND
ManufacturerYageo
Manufacturer Product NumberCA0612KRX7R9BB102
DescriptionCAP ARRAY 1000PF 50V X7R 0612
Manufacturer Standard Lead Time33 Weeks
Detailed Description1000pF Isolated Capacitor Array 50V X7R 0612 (1632 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Yageo
SeriesCA
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1000pF
Tolerance
±10%
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0612 (1632 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035"" (0.90mm)
Voltage - Rated
50V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

12,828 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.61000$0.61
10$0.42200$4.22
100$0.25310$25.31
500$0.18982$94.91
1,000$0.16031$160.31
Additional Resources
AttributeDescription
Other Names
311-2073-2
CA0612KRX7R9BB102-ND
Standard Package4,000