Gas Discharge Tube 300 V 300A ±30% 1 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK33001502-M

DigiKey Part Number
13-BK33001502-MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BK33001502-M
Description
GDT 300V 300A 1 POLE TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 300 V 300A ±30% 1 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
300A
Manufacturer
YAGEO
Tolerance
±30%
Series
Number of Poles
1
Packaging
Tape & Reel (TR)
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
300 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.21521$3,228.15