CAD | USD

ANTX200P001B24003
ANTX200P001B24003
Digi-Key Product Number
311-1553-ND
ManufacturerYageo
Manufacturer Product NumberANTX200P001B24003
DescriptionRF ANT 2.4GHZ FLAT PATCH IPEX
Manufacturer Standard Lead Time13 Weeks
Detailed Description2.4GHz Bluetooth, WLAN, Zigbee™ Flat Patch RF Antenna 2.4GHz ~ 2.5GHz 4.4dBi U.FL (UMCC), IPEX MHF1 Adhesive
Product Attributes
TypeDescriptionSelect
Category
Mfr
Yageo
Series
-
Package
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Flat Patch
VSWR
2
Return Loss
-
Gain
4.4dBi
Features
-
Termination
U.FL (UMCC), IPEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.022"" (0.55mm)
Applications
Bluetooth, WLAN, Zigbee™
Number of Bands
1
Power - Max
1W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1$2.65000$2.65
10$2.36700$23.67
25$2.24680$56.17
100$1.84580$184.58
250$1.72540$431.35
500$1.52472$762.36
1,000$1.20374$1,203.74
2,500$1.12349$2,808.73
5,000$1.06731$5,336.55
Additional Resources
AttributeDescription
Other Names311-1553
Standard Package1,000