CAD | USD

ANT1204F002R0433A
ANT1204F002R0433A
Digi-Key Product Number
311-1570-2-ND
311-1570-1-ND
311-1570-6-ND
ManufacturerYageo
Manufacturer Product NumberANT1204F002R0433A
DescriptionRF ANT 433MHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time23 Weeks
Detailed Description433MHz Chip RF Antenna 419MHz ~ 447MHz 0.79dBi Solder Surface Mount
Product Attributes
TypeDescriptionSelect
Category
Mfr
Yageo
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
433MHz
Frequency Range
419MHz ~ 447MHz
Antenna Type
Chip
VSWR
-
Return Loss
-6.5dB
Gain
0.79dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.063"" (1.60mm)
Applications
-
Number of Bands
1
Power - Max
1W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1$2.45000$2.45
10$2.19600$21.96
25$2.07160$51.79
100$1.76510$176.51
250$1.65740$414.35
500$1.45020$725.10
Additional Resources
AttributeDescription
Other Names
311-1570-2
CAN4311059020431K
Standard Package1,000