CAD | USD

cms-photo-not-available

AHP500JB-0R18

Digi-Key Part Number
AHP500JB-0R18-ND
Manufacturer
Yageo
Manufacturer Product Number
AHP500JB-0R18
Supplier
Description
RESISTOR CHASSIS MOUNT 0.118 OHM
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
180 mOhms ±5% 5W Wirewound Chassis Mount Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Power (Watts)
5W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.591"" L x 0.650"" W (15.00mm x 16.50mm)
Height - Seated (Max)
0.358"" (9.10mm)
Lead Style
Wire Leads
Package / Case
Axial, Box
Failure Rate
-
Resistance
180 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0080
Available To Order

Additional Resources
AttributeDescription
Standard Package1,080