AHA500, 10A, 25A, 50A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AHA500, 10A, 25A, 50A
AHA & AHP (500,10A,25A,50A)
AHA Series Graph

AHP500FB-10R

Digi-Key Part Number
AHP500FB-10R-ND
Manufacturer
YAGEO
Manufacturer Product Number
AHP500FB-10R
Supplier
Description
RES CHAS MNT 10 OHM 1% 5W
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
10 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.591" L x 0.650" W (15.00mm x 16.50mm)
Height - Seated (Max)
0.358" (9.10mm)
Lead Style
Wire Leads
Package / Case
Axial, Box
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1,152$1.23544$1,423.23
Additional Resources
AttributeDescription
Standard Package10