CAD | USD

cms-photo-not-available

AHA500FB-51R1

Digi-Key Part Number
AHA500FB-51R1-ND
Manufacturer
Yageo
Manufacturer Product Number
AHA500FB-51R1
Supplier
Description
RESISTOR CHASSIS MOUNT 51.1 OHM
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
51.1 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Bulk
Part Status
Active
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.591"" L x 0.650"" W (15.00mm x 16.50mm)
Height - Seated (Max)
0.358"" (9.10mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Resistance
51.1 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0080
Available To Order

Additional Resources
AttributeDescription
Standard Package1,080