CAD | USD

cms-photo-not-available

AHA25AFB-82R5

Digi-Key Part Number
AHA25AFB-82R5-ND
Manufacturer
Yageo
Manufacturer Product Number
AHA25AFB-82R5
Supplier
Description
RESISTOR CHASSIS MOUNT 82.5 OHM
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
82.5 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Bulk
Part Status
Active
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.063"" L x 1.063"" W (27.00mm x 27.00mm)
Height - Seated (Max)
0.587"" (14.90mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Resistance
82.5 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.29.0000
Available To Order

Additional Resources
AttributeDescription
Standard Package400