
AC1210JR-07510RL | |
|---|---|
DigiKey Part Number | 13-AC1210JR-07510RLTR-ND - Tape & Reel (TR) 13-AC1210JR-07510RLCT-ND - Cut Tape (CT) 13-AC1210JR-07510RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-07510RL |
Description | RES SMD 510 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-07510RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1210JR-07510RL | YAGEO | 5,000 | 13-RC1210JR-07510RLCT-ND | $0.23000 | Upgrade |
| RC1210FR-07510RL | YAGEO | 4,608 | 13-RC1210FR-07510RLCT-ND | $0.25000 | Similar |
| ERJ-14NF5100U | Panasonic Industry | 23,372 | 10-ERJ-14NF5100UCT-ND | $0.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.16400 | $1.64 |
| 25 | $0.12920 | $3.23 |
| 50 | $0.10980 | $5.49 |
| 100 | $0.09460 | $9.46 |
| 250 | $0.07932 | $19.83 |
| 500 | $0.07050 | $35.25 |
| 1,000 | $0.06351 | $63.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04939 | $246.95 |
| 10,000 | $0.04632 | $463.20 |
| 15,000 | $0.04483 | $672.45 |
| 25,000 | $0.04321 | $1,080.25 |
| 35,000 | $0.04228 | $1,479.80 |
| 50,000 | $0.04141 | $2,070.50 |

