CAD | USD

1206(0^6mm thickness)
AC1206JRNPOBBN471
Digi-Key Part Number
311-3214-2-ND - Tape & Reel (TR)
311-3214-1-ND - Cut Tape (CT)
311-3214-6-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
AC1206JRNPOBBN471
Supplier
Description
CAP CER 470PF 500V NPO 1206
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
500V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Capacitance
470 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,980 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.63000$0.63
10$0.43800$4.38
50$0.30600$15.30
100$0.26240$26.24
500$0.19684$98.42
1,000$0.16622$166.22
Additional Resources
AttributeDescription
Other Names311-3214-2
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AC1206JKNPOZBN471Yageo12,000311-3191-1-ND$0.70000Upgrade