CAD | USD

AC1206
AC1206JKNPOZBN471
Digi-Key Part Number
311-3191-2-ND - Tape & Reel (TR)
311-3191-1-ND - Cut Tape (CT)
311-3191-6-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
AC1206JKNPOZBN471
Supplier
Description
CAP CER 470PF 630V NPO 1206
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
470pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
630V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057"" (1.45mm)
Lead Spacing
-
Lead Style
-
Capacitance
470pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

11,995 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names311-3191-2
Standard Package3,000