


AC0805KKX7R6BB105 | |
|---|---|
DigiKey Part Number | 311-3148-2-ND - Tape & Reel (TR) 311-3148-1-ND - Cut Tape (CT) 311-3148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R6BB105 |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R6BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.20700 | $2.07 |
| 50 | $0.14880 | $7.44 |
| 100 | $0.13100 | $13.10 |
| 500 | $0.09854 | $49.27 |
| 1,000 | $0.08293 | $82.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06411 | $192.33 |
| 6,000 | $0.05722 | $343.32 |
| 9,000 | $0.05691 | $512.19 |

