CAD | USD

AC0805
AC0805JRNPO9BN470
Digi-Key Part Number
311-3138-2-ND - Tape & Reel (TR)
311-3138-1-ND - Cut Tape (CT)
311-3138-6-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
AC0805JRNPO9BN470
Supplier
Description
CAP CER 47PF 50V NPO 0805
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Capacitance
47 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6,061 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.25000$0.25
10$0.17900$1.79
50$0.10200$5.10
100$0.08450$8.45
500$0.05924$29.62
1,000$0.04904$49.04
Additional Resources
AttributeDescription
Other Names311-3138-2
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AC0805JRNPO0BN470Yageo2,041311-3131-1-ND$0.27000Upgrade