0805 Chip Resistor, SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-071K96L

Digi-Key Part Number
13-AC0805FR-071K96LTR-ND - Tape & Reel (TR)
13-AC0805FR-071K96LCT-ND - Cut Tape (CT)
13-AC0805FR-071K96LDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
AC0805FR-071K96L
Supplier
Description
RES SMD 1.96K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
1.96 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1.96 kOhms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.00964$48.20
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.07300$0.73
100$0.02990$2.99
1,000$0.01344$13.44
2,500$0.01166$29.15
Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.07300$0.73
100$0.02990$2.99
1,000$0.01344$13.44
2,500$0.01166$29.15
Additional Resources
AttributeDescription
Other Names
AC0805FR-071K96L-ND
13-AC0805FR-071K96LTR
13-AC0805FR-071K96LCT
13-AC0805FR-071K96LDKR
Standard Package5,000