AC Series 0603(1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-07221KL

Digi-Key Part Number
YAG5653TR-ND - Tape & Reel (TR)
YAG5653CT-ND - Cut Tape (CT)
YAG5653DKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
AC0402FR-07221KL
Supplier
Description
RES SMD 221K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
221 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
221 kOhms
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.03200$0.32
100$0.01320$1.32
1,000$0.00589$5.89
2,500$0.00512$12.80
5,000$0.00423$21.15
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.00367$36.70
Additional Resources
AttributeDescription
Other Names
YAG5653DKR
YAG5653TR
YAG5653CT
AC0402FR-07221KL-ND
Standard Package10,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RC1005F2213CSSamsung Electro-Mechanics4521276-4229-1-ND$0.15000Upgrade
CR0402-FX-2213GLFBourns Inc.2,667CR0402-FX-2213GLFCT-ND$0.15000Direct
RMCF0402FT221KStackpole Electronics Inc19,483RMCF0402FT221KCT-ND$0.15000Upgrade