CAD | USD

cms-photo-not-available
AA0402JR-0718RL
Digi-Key Part Number
AA0402JR-0718RL-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
AA0402JR-0718RL
Supplier
Description
RES SMD 18 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
18 ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Failure Rate
-
Number of Terminations
2
Resistance
18 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
10,000$0.00693$69.30
Additional Resources
AttributeDescription
Standard Package10,000