CAD | USD

Obsolete item.
0805-(2012-Metric)
9T08052A56R2BBHFT
Digi-Key Part Number
9T08052A56R2BBHFT-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
9T08052A56R2BBHFT
Supplier
Description
RES SMD 56.2 OHM 0.1% 1/8W 0805
Detailed Description
56.2 ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) - Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Tolerance
±0.1%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Failure Rate
-
Number of Terminations
2
Resistance
56.2 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

Additional Resources
AttributeDescription
Other Names
2390 401 45629
239040145629
Standard Package5,000