CAD | USD

Obsolete item.
0402-(1005-Metric)
9T04021A6810DAHF3
Digi-Key Part Number
9T04021A6810DAHF3-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
9T04021A6810DAHF3
Supplier
Description
RES SMD 681 OHM 0.5% 1/16W 0402
Detailed Description
681 ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) - Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Tolerance
±0.5%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Failure Rate
-
Number of Terminations
2
Resistance
681 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

Additional Resources
AttributeDescription
Other Names
2390 606 66811
239060666811
Standard Package10,000