0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9T04021A28R7DAHF3

Digi-Key Part Number
9T04021A28R7DAHF3-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
9T04021A28R7DAHF3
Supplier
Description
RES SMD 28.7 OHM 0.5% 1/16W 0402
Detailed Description
28.7 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Resistance
28.7 Ohms
Tolerance
±0.5%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
2390 606 62879
239060662879
Standard Package10,000