CAD | USD

Obsolete item.
1206-(3216-Metric)
9C12063A7871FKHFT
Digi-Key Part Number
311-7.87KFTR-ND - Tape & Reel (TR)
311-7.87KFCT-ND - Cut Tape (CT)
311-7.87KFDKR-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
9C12063A7871FKHFT
Supplier
Description
RES SMD 7.87K OHM 1% 1/4W 1206
Detailed Description
7.87 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.122"" L x 0.063"" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026"" (0.65mm)
Failure Rate
-
Number of Terminations
2
Resistance
7.87 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Other Names
232272467872
311-7.87KFTR
Standard Package5,000