CAD | USD

Obsolete item.
1206-(3216-Metric)
9C12063A6802FKHFT
Digi-Key Part Number
311-68.0KFTR-ND - Tape & Reel (TR)
311-68.0KFCT-ND - Cut Tape (CT)
311-68.0KFDKR-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
9C12063A6802FKHFT
Supplier
Description
RES SMD 68K OHM 1% 1/4W 1206
Detailed Description
68 ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) - Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Failure Rate
-
Number of Terminations
2
Resistance
68 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

Additional Resources
AttributeDescription
Other Names
232272466803
311-68.0KFTR
Standard Package5,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AC1206FR-0768KLYageo17,006YAG3900CT-ND$0.15000Upgrade
RC1206FR-0768KLYageo216,731311-68.0KFRCT-ND$0.15000RoHS Replacement