1206-(3216-Metric)

9C12063A3574FKHFT

Digi-Key Part Number
311-3.57MFTR-ND - Tape & Reel (TR)
311-3.57MFCT-ND - Cut Tape (CT)
311-3.57MFDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
9C12063A3574FKHFT
Supplier
Description
RES SMD 3.57M OHM 1% 1/4W 1206
Detailed Description
3.57 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
3.57 MOhms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
232272463575
311-3.57MFCT
311-3.57MFTR
311-3.57MFDKR
Standard Package5,000