CAD | USD

Obsolete item.
0805-(2012-Metric)
9C08052A3483FKHFT
Digi-Key Part Number
311-348KCTR-ND - Tape & Reel (TR)
311-348KCCT-ND - Cut Tape (CT)
311-348KCDKR-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
9C08052A3483FKHFT
Supplier
Description
RES SMD 348K OHM 1% 1/8W 0805
Detailed Description
348 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024"" (0.60mm)
Failure Rate
-
Number of Terminations
2
Resistance
348 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Other Names
232273463484
311-348KCTR
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RC0805FR-07348KLYageo27,526311-348KCRCT-ND$0.15000RoHS Replacement