9C08052A3244FKHFT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.00906
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.03124
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.12857
Datasheet

Direct


Vishay Dale
In Stock: 11,386
Unit Price: $0.16000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.03477
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.01188
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.02184
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.01096
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.01096
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.15836
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9C08052A3244FKHFT

DigiKey Part Number
311-3.24MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9C08052A3244FKHFT
Description
RES SMD 3.24M OHM 1% 1/8W 0805
Customer Reference
Detailed Description
3.24 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
9C08052A3244FKHFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes